Analog Devices AD694ARZ

Sensor and Detector Interface 36V 23mA 16-Pin SOIC W Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD694ARZ.

element14 APAC

Datasheet16 pages24 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD694ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.8
Stock
212,895
220,383
Authorized Distributors
1
1
Bandwidth
300 kHz
-
Interface
2-Wire
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
5 V
Mount
Surface Mount
Surface Mount
Output Type
Voltage
-
Operating Supply Current
23 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL272D
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsINA101KU
Texas Instruments INA101KU Linear IC Op-amp Buffer Amplifier Instrumentation
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD694ARZ provided by its distributors.

Sensor and Detector Interface 36V 23mA 16-Pin SOIC W Tube
AD694ARZ 0 TO 20 MA, 4 TO 20 MA CURRENT LOOP TRANSMITTER 16-PIN SOIC W
CURRENT TRANSMITTER, 4-20/0-20 MA, WSOIC; Available until stocks are exhausted Alternative available
SP Amp INSTR Amp Single 36V 16-Pin SOIC W Tube
4-20 MILLI AMP TRANSMITTER Analog Circuit, 1 Func, BIPolar, PDSO16
adi Current loop transmitter, 0 → 20 mA,4 → 20 mAoutput, surface mount installation, 16Pin, SOIC Wencapsulation
SOP-16-300mil Digital To Analog Converters (DACs) ROHS
4-20mA Monolithic Current Transmitter
4-20mA current transmitter,AD694AR SO16
RS APAC
Analog to digital conversion chip ADC
|Analog Devices, Inc. AD694ARZ
AD694 150muV 23mA 80dB 93.98dB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD694ARZ.