STMicroelectronics L272D

L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L272D.

IHS

Datasheet10 pages23 years ago

HQonline

TME

Newark

iiiC

Inventory History

3 month trend:
+9.75%

CAD Models

Download STMicroelectronics L272D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
ROHS3Compliant EAR99 NE5532 Tin (Sn) op amp buffer circuit 10.45mm 1muA 4mV 10000kHz
onsemiNE5532DG
NE Series 9 V/us 22 V SMT Dual Low Noise Operational Amplifier - SOIC-16
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
Texas InstrumentsLM359MX/NOPB
ROHS3Compliant EAR99 LM359 Tape & Reel (TR) op amp buffer circuit 8.65mm 30muA 22V 30000kHz

Descriptions

Descriptions of STMicroelectronics L272D provided by its distributors.

L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronics High Current Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 16-Pin
Dual 300nA 1V/us 350kHz 60mV SOIC-16 Operational Amplifier ROHS
Dual power operational amplifier, 1A, 28V, -40 to 85°C, SO-16, Tube
STMicroelectronics SCT
DUAL POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 60000uV Offset-Max, BIPolar, PDSO16
STMICROELECTRONICS L272D Operational Amplifier, Dual, 250 kHz, 2 Amplifier, 1 V/s, 4V to 28V, SOIC, 16 Pins
OP AMP, POWER, DUAL, SO-16,VS 28V, IS 8MA, PD 1.2W, VOS 15MV, IIB 0.3UA, IIO 50NA, IO 1A
Dual Op Amp, General Purpose, 350kHz GBW, SOIC, Surface Mount
Amplifier Type = General Purpose / Gain Bandwidth kHz = 350 / Slew Rate V/us = 1 / Input Offset Voltage mV = 15 / Input Bias Current nA = 300 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 75 / Power Supply Rejection Ratio (PSRR) dB = 70 / Voltage Gain dB = 70 / Output Current per Channel A = 1 / Single Supply Voltage Min. V = 4 / Single Supply Voltage Max. V = 28 / Dual Supply Voltage Min. V = 2 / Dual Supply Voltage Max. V = 14 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 10 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L272D.