Texas Instruments INA101KU

Texas Instruments Instrumentation Amplifier, Dual, SMD, 16-Pin SOIC Package
$ 16.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA101KU.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago
Datasheet4 pages30 years ago

element14 APAC

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+3.00%

CAD Models

Download Texas Instruments INA101KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.722
$ 15.668
Stock
187,061
184,583
Authorized Distributors
5
0
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
300 kHz
-
Input Offset Voltage (Vos)
250 µV
125 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
6.7 mA
6.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsINA101KU/1K
Very High Accuracy Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA103KU
INST Amp Single ±25V 16-Pin SOIC Tube / IC OPAMP INSTR 6MHZ 16SOIC
Analog DevicesAD825ARZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Analog DevicesAD825ARZ-16-REEL
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesAD825ARZ-16-REEL7
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments INA101KU provided by its distributors.

Texas Instruments Instrumentation Amplifier, Dual, SMD, 16-Pin SOIC Package
Instrumentation Amplifier, 1 Func, 25uV Offset-Max, 0.3MHz Band Width, BIPolar, PDSO16
Very High Accuracy Instrumentation Amplifier 16-SOIC
SP Amp INSTR Amp Single ±20V 16-Pin SOIC Tube
IC, SM AMP INSTRUMENTATIONIC, SM AMP INSTRUMENTATION; Amplifiers, No. of:1; Gain, programmable max:1000; Voltage, supply +nom:15V; Bandwidth:25kHz; Input offset drift, max:0.25uV/(degree C); Voltage, input offset max:25mV; Slew
AMP INSTRUMENTATION, SOIC16, 101; No. of Amplifiers:1; Gain, Bandwidth -3dB:300kHz; Max Gain:1000; Output Type:Single Ended; Voltage, Supply Min:5V; Voltage, Supply Max:20V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Amplifier IC Type:Instrumentation; Bandwidth:25kHz; Base Number:101; IC Generic Number:101; Input Offset Drift, Max:0.25µV/°C; Logic Function Number:101; Max Programmable Gain:1000; Min Programmable Gain:1; Operational Amplifier Features:Precision; Slew Rate:0.4; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Termination Type:SMD; Voltage, Input Offset Max:25mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA101KU .
  • INA101KU..