Analog Devices AD684SQ

Four-Channel Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 4CIRC 16CDIP
$ 490.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD684SQ.

Analog Devices

Datasheet8 pages30 years ago
Official datasheet0 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD684SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 490.03
$ 123.97
$ 123.97
Stock
118,895
237,123
237,123
Authorized Distributors
2
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-5 V
10.8 V
10.8 V
Max Supply Voltage
5 V
13.2 V
13.2 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD684AQ
4 CHANNEL SAMPLE AND HOLD AMPLIFIER 0.75 us ACQUISITION TIME CDIP16
Analog DevicesAD684JQ
Sample and Hold Circuit, 4 Func, Sample, 0.75us Acquisition Time, BICMOS, CDIP16
Analog DevicesSMP04EQ
4 CHANNEL SAMPLE AND HOLD AMPLIFIER 9 us ACQUISITION TIME CDIP16
Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD684SQ provided by its distributors.

Four-Channel Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 4CIRC 16CDIP
Sample and Hold Circuit, 4 Func, Sample, 0.75us Acquisition Time, BICMOS, CDIP16
Ic, Sample/Track-And-Hold Amplifier, Quad, Bicmos, Dip, 16Pin, Ceramic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated