Texas Instruments LM148J/PB

Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
$ 16.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM148J/PB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages9 years ago
Datasheet22 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
+50.94%

CAD Models

Download Texas Instruments LM148J/PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM148J
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14
Analog DevicesLTC1052MJ/883
CDIP RoHS Compliant op amp buffer circuit 120dB 125C 1.2MHz 120dB
Analog Devices / Linear TechnologyLT1024MD/883
Op Amp Dual Low Noise Amplifier ±20V 14-Pin CDIP N

Descriptions

Descriptions of Texas Instruments LM148J/PB provided by its distributors.

Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
OP AMP, 1MHZ, 0.5V/US, DIP-14; NO. OF AM; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Quad High Gain Amplifier ±18V 14-Pin CDIP Tube
QUAD OP-AMP 6000 uV OFFSET-MAX 1 MHz BAND WIDTH CDIP14
2.4mA(x4 Channels) 500mV/μs 60nV/rtHz 1MHz shutdown 25mA 4 4 10V ±18V 1mV 30nA General Purpose CDIP-14 Through hole mounting 3.56mm(height)
IC, OP-AMP, 1MHZ, 0.5V/ us, DIP-14; Op A; IC, OP-AMP, 1MHZ, 0.5V/ us, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Slew Rate:0.5V/µs; Supply Voltage Range:10V to 44V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1MHz; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM148J/PB .
  • LM148JPB