Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD684AQ

IC SAMPL/HOLD 4 CIRCUIT 16CERDIP Sample and Hold Amplifier 4 Circuit 16-CERDIP
$ 161.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD684AQ.

Arrow Electronics

Datasheet8 pages30 years ago

Analog Devices

Augswan

iiiC

Farnell

CAD Models

Download Analog Devices AD684AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 161.41
$ 123.97
$ 123.97
Stock
98,812
96,112
96,112
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-5 V
10.8 V
10.8 V
Max Supply Voltage
5 V
13.2 V
13.2 V
Operating Supply Current
18 mA
18 mA
18 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD684JQ
IC SAMPL/HOLD 4 CIRCUIT 16CERDIP Sample and Hold Amplifier 4 Circuit 16-CERDIP
Analog DevicesSMP04EQ
IC OPAMP SAMPL/HOLD 4CIRC 16CDIP Sample and Hold IC Data Acquisition 16-CERDIP
Texas InstrumentsLM224J
IC OPAMP GP 4 CIRCUIT 14CDIP General Purpose Amplifier 4 Circuit 14-CDIP
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices AD684AQ provided by its distributors.

IC SAMPL/HOLD 4 CIRCUIT 16CERDIP Sample and Hold Amplifier 4 Circuit 16-CERDIP
4 CHANNEL SAMPLE AND HOLD AMPLIFIER 0.75 us ACQUISITION TIME CDIP16
Sample and Hold Circuit, 4 Func, Sample, 0.75us Acquisition Time, BICMOS, CDIP16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated