Analog Devices AD678BD

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
$ 205.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678BD.

Newark

Datasheet14 pages26 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD678BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 205.11
$ 123.549
$ 123.549
Stock
107,321
155,161
155,161
Authorized Distributors
2
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 13 hours ago)

Related Parts

Analog DevicesAD678KD
1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD678JD
1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7854AQ
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin CDIP Tube
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD678BD provided by its distributors.

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog To Digital Converter Adc, 12 Bit, 200Ksps, Parallel Dip-28
12-Bit 200 kSPS Complete Sampling ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated