Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD678JNZ

IC ADC 12BIT FLASH 28DIP 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-PDIP

$ 113.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678JNZ.

Farnell

Datasheet14 pages26 years ago

Analog Devices

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.35%

CAD Models

Download Analog Devices AD678JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.315
$ 186.46
$ 186.46
Stock
154,679
103,216
103,216
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
-
-
Max Supply Voltage
12 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD678KNZ
IC ADC 12BIT FLASH 28DIP 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-PDIP
Analog DevicesAD7862AN-10
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 4 Input 2 SAR 28-PDIP
Analog DevicesAD7858AN
IC ADC 12BIT SAR 24DIP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-PDIP"
Analog DevicesMAX184BCNG+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesMX7572JN05+
1-Channel Single ADC SAR 308ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD678JNZ provided by its distributors.

IC ADC 12BIT FLASH 28DIP 12 Bit Analog to Digital Converter 1 Input 1 Flash 28-PDIP
±12V 200Ksps 12bit 1-Ch 12-Bit Parallel Single-Ended 5V Flash ADC PDIP-28 TH 4.95mm H
12-Bit 200 kSPS Complete Sampling ADC
28-DIP (0.600 15.24mm) AD678 PRODUCTION (Last Updated: 6days ago) Matte Tin (Sn) analog digital converter 4.06mm 18mA 200ksps 745mW
12BIT ADC, PDIP28, 678; Resolution, Bits:12bit; Sampling Rate:200kSPS; No. of Channels:1; Input Type:Differential, Single Ended; Interface Type:Byte, Parallel; Voltage, Supply Min:5V; Voltage, Supply Max:12V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Base Number:678; Linearity Error, ADC/DAC +:1LSB; No. of Bits:12; Time, Conversion:4.4µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated