Analog Devices AD678KD

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
$ 159.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD678KD.

HQonline

Datasheet14 pages26 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD678KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 159.635
$ 123.501
$ 123.501
Stock
152,677
168,702
168,702
Authorized Distributors
3
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 14 hours ago)

Related Parts

Analog DevicesAD678JD
1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
Analog DevicesAD7854AQ
Single Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin CDIP Tube
Analog DevicesAD7854SQ
ADC Single SAR 200ksps 12-bit Parallel 28-Pin CDIP
Texas InstrumentsADS7800AH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
Texas InstrumentsADS7800BH
1-Channel Single ADC SAR 333ksps 12-bit Parallel 24-Pin SBCDIP Tube
ADC Single SAR 40ksps 12-bit Parallel 28-Pin SBCDIP

Descriptions

Descriptions of Analog Devices AD678KD provided by its distributors.

1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin SBCDIP Tube
12-Bit 200 kSPS Complete Sampling ADC
±12V 200Ksps 12bit 1 12 Parallel Single-Ended 5V Flash CDIP-28 Through hole mounting 2.16mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated