Analog Devices AD676JN

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676JN.

Analog Devices

Datasheet14 pages22 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD676JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.075
$ 141.075
Stock
104,012
150,444
150,444
Authorized Distributors
0
4
4
Case/Package
DIP
D
D
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD976CNZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD679JN
14-Bit 128 kSPS Complete Sampling ADC | IC ADC 14BIT FLASH 28DIP
Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX198ACNI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP

Descriptions

Descriptions of Analog Devices AD676JN provided by its distributors.

16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28DIP
Single Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin PDIP W Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, PDIP28
Converter, A/D; 16 Bits; DIP; 100KSPS; +/-1LSB; 5V; 10mA; 89dB; -90dB; 1MHz; -55degC; 150de
The AD676 is a multipurpose 16-bit parallel output analog-to-digital converter which utilizes a switched-capacitor/charge redistribution architecture to achieve a 100 kSPS conversion rate (10 µs total conversion time). Overall performance is optimized by digitally correcting internal nonlinearities through on-chip autocalibration. The AD676 circuitry is segmented onto two monolithic chips- a digital control chip fabricated on Analog Devices DSP CMOS process and an analog ADC chip fabricated on our BiMOS II process. Both chips are contained in a single package. The AD676 is specified for ac (or "dynamic") parameters such as S/(N+D) Ratio, THD and IMD which are important in signal processing applications. In addition, dc parameters are specified which are important in measurement applications. The AD676 operates from +5 V and ±12 V supplies and typically consumes 360 mW during conversion. The digital supply (VDD ) is separated from the analog supplies (VCC , VEE ) for reduced digital crosstalk. An analog ground sense is provided for the analog input. Separate analog and digital grounds are also provided. The AD676 is available in a 28-pin plastic DIP or 28-pin side-brazed ceramic package. A serial-output version, the AD677, is available in a 16-pin 300 mil wide ceramic or plastic package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated