Analog Devices AD676BD

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
$ 141.075
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD676BD.

Analog Devices

Datasheet14 pages22 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-19.57%

CAD Models

Download Analog Devices AD676BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 141.075
$ 117.335
$ 117.335
Stock
111,138
99,120
99,120
Authorized Distributors
3
3
3
Case/Package
D
D
D
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD676JD
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
Analog DevicesAD676KD
16-Bit 100 kSPS Sampling ADC | IC ADC 16BIT SAR 28CDIP
Analog DevicesAD676AD
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube

Descriptions

Descriptions of Analog Devices AD676BD provided by its distributors.

1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
16-Bit Parallel 100 kSPS Sampling ADC
±12V 90dB 100Ksps 16bit 1 16 Parallel Single-Ended 5V SAR CDIP-28 Through hole mounting 4.2mm(height)
28-CDIP (0.600 15.24mm) AD676 PRODUCTION (Last Updated: 6days ago) Tin/Lead (Sn63Pb37) analog digital converter 5.72mm 100ksps 480mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD676BD.