Analog Devices AD569BD

±10.813.2 16bit 16 Parallel Segmented DAC CDIP-28 Through hole mounting 5.72mm(height)
$ 85.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD569BD.

HQonline

Datasheet12 pages31 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD569BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 85.38
$ 109.44
$ 109.44
Stock
111,793
116,748
116,748
Authorized Distributors
1
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
0.024 LSB
0.024 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
13.2 V
13.2 V

Related Parts

Analog DevicesAD569AD
±10.8/13.2 16bit 1-Channel 16-Bit Parallel Segmented DAC CDIP-28 TH
Analog DevicesAD569SD
28-CDIP (0.600 15.24mm) Voltage - Buffered Segmented DAC R-CDIP-T28 digital to analog converter 5V 6mus 5.72mm -55C~125C
Analog DevicesAD660SQ
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24CDIP

Descriptions

Descriptions of Analog Devices AD569BD provided by its distributors.

±10.813.2 16bit 16 Parallel Segmented DAC CDIP-28 Through hole mounting 5.72mm(height)
PARALLEL WORD INPUT LOADING 4 us SETTLING TIME 16-BIT DAC CDIP28
The AD569 is a monolithic 16-bit digital-to-analog converter (DAC) manufactured in Analog Devices' BiMOS II process. BiMOS II allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD569 chip includes two resistor strings, selector switches decoding logic, buffer amplifiers, and double-buffered input latches. The AD569's voltage-segmented architecture insures 16-bit monotonicity over time and temperature. Integral nonlinearity is maintained at ±0.01%, while differential nonlinearity is ±0.0004%. The on-chip, high-speed buffer amplifiers provide a voltage output settling time of 3 µs to within ±0.001% for a full-scale step. The reference input voltage which determines the output range can be either unipolar or bipolar. Nominal reference range is ±5 V and separate reference force and sense connections are provided for high accuracy applications. The AD569 can operate with an ac reference in multiplying applications. Data may be loaded into the AD569's input latches from 8- and 16-bit buses. The double-buffered structure simplifies 8-bit bus interfacing and allows multiple DACs to be loaded asynchronously and updated simultaneously. Four TTL/LSTTL/5 V CMOS-compatible signals control the latches: CS, LBE, HBE, and LDAC. The AD569 is available in five grades: J and K versions are specified from 0°C to +70°C and are packaged in a 28-pin plastic DIP and 28-pin PLCC package; AD and BD versions are specified from -25°C to +85°C and are packaged in a 28-pin ceramic DIP. The SD version, also in a 28-pin ceramic DIP, is specified from -55°C to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated