Analog Devices AD669AR

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669AR.

Upverter

Datasheet12 pages30 years ago

Augswan

Sierra IC

iiiC

CAD Models

Download Analog Devices AD669AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.01
$ 46.01
Stock
196,593
287,698
287,698
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
6 µs
6 µs
6 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD660ARZ
D/A Converter, 1 Func, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDSO24
Analog DevicesAD660AR
Monolithic 16-Bit Serial/Byte DACPORT | IC DAC 16BIT V-OUT 24SOIC
Analog DevicesAD9754ARRL
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 14-BIT DAC PDSO28
Analog DevicesMX7545JCWP+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 2mus 2LSB 2.65mm
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7545ALCWP+
CMOS 12-Bit Buffered Multiplying DACs

Descriptions

Descriptions of Analog Devices AD669AR provided by its distributors.

DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W Tube
Monolithic 16-Bit DACPORT | IC DAC 16BIT V-OUT 28SOIC
Digital to Analog Converter 1 Channel Rail to Rail Current Steering 16-Bit 28-Pin SOIC W
The AD669 DACPORT® is a complete 16-bit monolithic D/A converter with an on-board reference and output amplifier. It is manufactured on Analog Devices' BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. The AD669 chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. The AD669's architecture insures 15-bit monotonicity over temperature. Integral nonlinearity is maintained at ±0.003%, while differential nonlinearity is ±0.003% max. The on-chip output amplifier provides a voltage output settling time of 10 ms to within 1/2 LSB for a full-scale step. Data is loaded into the AD669 in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system. Three TTL/LSTTL/5 V CMOS compatible signals control the latches: CS, L1 and LDAC. The output range of the AD669 is pin programmable and can be set to provide a unipolar output range of 0 V to +10 V or a bipolar output range of -10 V to +10 V. The AD669 is available in seven grades: AN and BN versions are specified from -40°C to +85°C and are packaged in a 28-pin plastic DIP. The AR and BR versions are specified for -40°C to +85°C operation and are packaged in a 28-pin SOIC. The SQ version is specified from -55°C to +125°C and is packaged in a hermetic 28-pin cerdip package. The AD669 is also available compliant to MIL-STD-883. Refer to the AD669/883B data sheet for specifications and test conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated