Analog Devices AD669ARZ

ANALOG DEVICES AD669ARZ Digital to Analogue Converter, 16 bit, 167 kSPS, Parallel, 13.5V to16.5V, SOIC, 28 Pins
$ 46.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD669ARZ.

element14 APAC

Datasheet12 pages31 years ago

Analog Devices

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+37.71%

CAD Models

Download Analog Devices AD669ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.88
$ 46.293
Stock
334,944
184,507
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
167 ksps
167 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD669ARZ-REEL
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
Analog DevicesAD669AR-REEL
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W T/R
Analog DevicesAD669BRZ
±13.516.5 83dB 167kS/s 16bit 1 16 Parallel parallel 5V R-2R SOIC-28 SMD mount 2.65mm(height)
Analog DevicesMAX502BCWG+
5us Parallel ±1LSB 12Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMAX501BCWG+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, SOIC-24
Analog DevicesMAX508AEWP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface

Descriptions

Descriptions of Analog Devices AD669ARZ provided by its distributors.

ANALOG DEVICES AD669ARZ Digital to Analogue Converter, 16 bit, 167 kSPS, Parallel,13.5V to16.5V, SOIC, 28 Pins
MONOLITHIC 16-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDSO28
DAC 1-CH R-2R/Current Steering 16-bit 28-Pin SOIC W
数模转换器, 16位, SOIC-28, -40 至 85度/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
Analog Devices 16-Bit DAC, Single Channel, Parallel Interface, 28-Pin, Bipolar/Unipolar Output, 167ksps
Dac, 16Bit, Soic-28, -40 To 85Deg C; |Analog Devices, Inc. AD669ARZ
28-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R AD669 digital to analog converter 15V 13mus 167ksps 4LSB
IC DAC 16BIT MONO W/VREF 28-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated