Analog Devices AD6645ASQZ-105

14-Bit, 80 MSPS/105 MSPS A/D Converter / 1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 52-Pin LQFP EP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6645ASQZ-105.

Analog Devices

Datasheet24 pages17 years ago

Farnell

Descriptions

Descriptions of Analog Devices AD6645ASQZ-105 provided by its distributors.

14-Bit, 80 MSPS/105 MSPS A/D Converter / 1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 52-Pin LQFP EP
Unipolar GULL WING QUAD Not Qualified analog digital converter 85C 2.2V 1.5W 105Msps
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:105 MSPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:52-LQFP ;RoHS Compliant: Yes
The AD6645 is a high speed, high performance, monolithic 14-bit analog-to-digital converter. All necessary functions, including track-and-hold (T/H) and reference, are included on the chip to provide a complete conversion solution. The AD6645 provides CMOS-compatible digital outputs. It is the fourth generation in a wideband ADC family, preceded by the AD9042 (12-bit, 41 MSPS), the AD6640 (12-bit, 65 MSPS, IF sampling), and the AD6644 (14-bit, 40 MSPS/65 MSPS). Designed for multichannel, multimode receivers, the AD6645 is part of Analog Devices, Inc. SoftCell® transceiver chipset. The AD6645 maintains 100 dB multitone, spurious-free dynamic range (SFDR) through the second Nyquist band. This breakthrough performance eases the burden placed on multimode digital receivers (software radios) that are typically limited by the ADC. Noise performance is exceptional; typical signal-to-noise ratio is 74.5 dB through the first Nyquist band. The AD6645 is built on Analog Devices’ extra fast complementary bipolar (XFCB) process and uses an innovative, multipass circuit architecture. Units are available in a thermally enhanced 52-lead PowerQuad 4 (LQFP_PQ4) package specified from −40°C to +85°C at 80 MSPS and −10°C to +85°C at 105 MSPS. Product Highlights IF Sampling. The AD6645 maintains outstanding ac performance up to input frequencies of 200 MHz, suitable for multicarrier 3G wideband cellular IF sampling receivers. Pin Compatibility. The ADC has the same footprint and pin layout as the AD6644 14-bit, 40 MSPS/65 MSPS ADC. SFDR Performance and Oversampling. Multitone SFDR performance of 100 dBFS can reduce the requirements of high end RF components and allows the use of receive signal processors such as the AD6620, AD6624/AD6624A, or AD6636. Applications Multichannel, multimode receivers Base station infrastructure AMPS, IS-136, CDMA, GSM, WCDMA Single channel digital receivers Antenna array processing Communications instrumentation Radar, infrared imaging Instrumentation Data Sheet, Rev. D, 10/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6645ASQZ105