Analog Devices AD6642BBCZRL

ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA T/R
$ 108.07

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6642BBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 108.07
$ 131.965
Stock
120,251
56,174
Authorized Distributors
2
4
Frequency
60 MHz
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
BGA
BGA
Packaging
Tape and Reel
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
1.8 V
1.8 V

Related Parts

Analog DevicesAD6657ABBCZ
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA Tray
Analog DevicesAD6657BBCZ
IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
Analog DevicesAD6657ABBCZRL
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA T/R
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices AD6642BBCZRL provided by its distributors.

ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA T/R
CDMA,LTE,W-CDMA,WiMAX 40MHz 1.8V 70MHz Sample Rates to 200MSPS 1.7V BGA-144 SMD mount 10mm*10mm*1mm
RF Receiver 1.8V 144-Pin CSP-BGA T/R
RF and Baseband Circuit, CMOS, PBGA144
IC IF RCVR 11BIT 200MSPS 144BGA / RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX Sample Rates to 200MSPS 144-CSPBGA (10x10)
BGA-144 RF Transceiver ICs ROHS
IC IF RCVR 11BIT 200MSPS 144BGA
11Bit 200Msps Dual IF Diversity Receiver
11BIT 200MSPS DUAL IF DIVERSIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated