Analog Devices AD6657BBCZ

IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
$ 278.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6657BBCZ.

Upverter

Datasheet32 pages15 years ago

Analog Devices

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6657BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 278.911
$ 228.42
Stock
140,530
167,674
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
144
144
Number of Bits
-
-
Sampling Rate
200 Msps
200 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
-
Min Supply Voltage
1.7 V
-
Max Supply Voltage
1.9 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6657BBCZ.

Related Parts

Analog DevicesAD6657ABBCZ
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA Tray
Analog DevicesAD6657ABBCZRL
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA T/R
Analog DevicesAD6642BBCZ
ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA
Texas InstrumentsADS58H40IZCR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H40IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85

Descriptions

Descriptions of Analog Devices AD6657BBCZ provided by its distributors.

IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
11 Bit 185 Msps Quad IF Receiv
IC, IF RECEIVER, 11BIT, 144CSPBGA; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:6657; No. of Pins:144; Package / Case:CSPBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6657-BBCZ