Analog Devices AD6642BBCZ

ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA
$ 131.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6642BBCZ.

Upverter

Datasheet32 pages16 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6642BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 131.397
$ 108.07
Stock
54,780
116,461
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
144
144
Number of Bits
-
-
Sampling Rate
200 Msps
200 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD6642BBCZ.

Related Parts

Analog DevicesAD6657ABBCZ
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA Tray
Analog DevicesAD6657BBCZ
IF Receiver, Quad Channel, 11-bit, 200Msps, SPI Interface, 144-Pin CSP-BGA Tray
Analog DevicesAD6657ABBCZRL
ADC Quad Pipelined 200Msps 11-bit LVDS 144-Pin CS-BGA T/R
Texas InstrumentsADS58H43IZCRR
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Texas InstrumentsTSC2301IGQZR
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTSC2301IZQZ
Programmable Touch Screen Controller 120-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Analog Devices AD6642BBCZ provided by its distributors.

ADC Dual Pipelined 200Msps 11-bit Serial (3-Wire, SPI)/LVDS 144-Pin CSP-BGA
CDMA,LTE,W-CDMA,WiMAX 40MHz 1.9V 70MHz Sample Rates to 200MSPS 1.7V BGA SMD mount 10mm*10mm*1mm
RF Receiver 1.8V 144-Pin CSP-BGA Tray
TELECOM CELLULAR RF AND BASEBAND CIRCUIT PBGA144
BGA-144 RF Transceiver ICs ROHS
11Bit 200Msps Dual IF Diversit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated