Analog Devices AD654JN

Low Cost Monolithic Voltage-to-Frequency Converter | IC V-F CONVERTER MONO 8-DIP
$ 6.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD654JN.

Analog Devices

Datasheet12 pages26 years ago
Datasheet11 pages26 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD654JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
$ 10.185
Stock
168,134
146,455
Authorized Distributors
1
3
Case/Package
DIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Frequency
500 kHz
500 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
5 V
Max Supply Voltage
36 V
36 V

Related Parts

Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3843N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesLT1244CN8#PBF
IC REG CTRLR BUCK ISO CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube
Texas InstrumentsLMC567CN/NOPB
Tone Decoder 0.5MHz LMCMOS 2.5V/3.3V/5V 8-Pin MDIP Rail
Analog DevicesLT1242CN8#PBF
IC REG CTRLR BUCK ISO CM 8-DIP / Current Mode PWM Controller 1A 500kHz 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD654JN provided by its distributors.

Low Cost Monolithic Voltage-to-Frequency Converter | IC V-F CONVERTER MONO 8-DIP
Converter; Voltage to Frequency; 8; 8-Lead DIP; 500 kHz; 5 to 36 V; 36 V
The AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. A single RC network is all that is required to set up any full scale (FS) frequency up to 500 kHz and any FS input voltage up to ±30 V. Linearity error is only 0.03% for a 250 kHz FS, and operation is guaranteed over an 80 dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±50 ppm/°C. The AD654 operates from a single supply of 5 V to 36 V and consumes only 2.0 mA quiescent current. The low drift (4 µV/°C typ) input amplifier allows operation directly from small signals such as thermocouples or strain gauges while offering a high (250 M(ohm)) input resistance. Unlike most V/F converters, the AD654 provides a square-wave output, and can drive up to 12 TTL loads, optocouplers, long cables, or similar loads.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD654 JN
  • AD654JN.