Analog Devices AD650SD

1MHz DIP-14 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
$ 113.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD650SD.

Newark

Datasheet20 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD650SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 113.26
$ 125.69
Stock
125,209
162,886
Authorized Distributors
1
1
Case/Package
CDIP
-
Number of Pins
14
14
Max Frequency
1 MHz
-
Frequency
1 MHz
1 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM224J
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Analog DevicesAD637JQ
Power Management ICs (PMICs); AD637JQ; ANALOG DEVICES; 14; Through Hole; CDIP; 5.08 mm
Analog DevicesAD594AQ
Temperature Sensor IC, Voltage, 3 C, 0 C, 300 C, DIP, 14 RoHS Compliant: No
Analog DevicesAD585AQ
Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No

Descriptions

Descriptions of Analog Devices AD650SD provided by its distributors.

1MHz DIP-14 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
±12V|±15V ±18V CDIP-14 Through hole mounting 5.08mm(height)
Voltage-to-Frequency and Frequency-to-Voltage Converter
VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube
V/F & F/V CONVERTER, 0HZ TO 1MHZ, 0.05%; Available until stocks are exhausted Alternative available
V/F & F/V Converter, 0Hz To 1Mhz, 0.05%; Frequency:1Mhz; Full Scale Range:0Hz To 1Mhz; Linearity %:0.05%; Supply Voltage Range:± 9V To ± 18V; Digital Ic Case:Sbdip; No. Of Pins:14Pins; Product Range:- Rohs Compliant: No |Analog Devices, Inc. AD650SD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated