Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD650SD/883B

1MHz DIP-14 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS

$ 114.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD650SD/883B.

Newark

Datasheet20 pages13 years ago

Analog Devices

Arrow Electronics

Augswan

CAD Models

Download Analog Devices AD650SD/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.26
$ 102.96
Stock
147,636
107,530
Authorized Distributors
1
1
Case/Package
-
CDIP
Number of Pins
14
14
Max Frequency
-
1 MHz
Frequency
1 MHz
1 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
-
-
Load Capacitance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Descriptions

Descriptions of Analog Devices AD650SD/883B provided by its distributors.

1MHz DIP-14 Voltage-to-Frequency / Frequency-to-Voltage Converters ROHS
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14
Voltage-to-Frequency and Frequency-to-Voltage Converter
VFC/FVC Non-Sync 1MHz 14-Pin SBCDIP Tube
Non-RoHS Compliant Tin/Lead (Sn63Pb37) Through Hole ±150ppm/C F/V converter 15V 19.43mm 1MHz 125C
V/F & F/V CONVERTER, 0HZ TO 1MHZ, 0.05%; Available until stocks are exhausted Alternative available
V/F & F/V Converter, 0Hz To 1Mhz, 0.05%; Frequency:1Mhz; Full Scale Range:0Hz To 1Mhz; Linearity %:0.05%; Supply Voltage Range:± 9V To ± 18V; Digital Ic Case:Sbdip; No. Of Pins:14Pins; Product Range:- Rohs Compliant: No |Analog Devices, Inc. AD650SD/883B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD650SD-883B