Analog Devices AD585AQ

Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
$ 68.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD585AQ.

Farnell

Datasheet11 pages17 years ago
Datasheet6 pages31 years ago

DigiKey

Analog Devices

Upverter

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices AD585AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.55
$ 182.36
$ 182.36
Stock
313,226
150,333
150,333
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
1
-
-
Slew Rate
10 V/µs
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-15 V
2.5 V
2.5 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
10 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD842JQ
Wideband, High Output Current, Fast Settling Op Amp | IC OPAMP GP 1 CIRCUIT 14CERDIP
Analog DevicesAD521KDZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 2MHz Band Width, BIPolar, PDIP14
Analog DevicesAD734AQ
Analog Multiplier Or Divider, 1 Func, 40MHz Band Width, BIPolar, CDIP14
Texas InstrumentsINA110SG
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 2.5MHz Band Width, BIPolar, CDIP16

Descriptions

Descriptions of Analog Devices AD585AQ provided by its distributors.

Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
Sample-and-Hold Amplifier; Sample-and-Hold; + 18 V; 2 mV; 2 nA; 10^12 Ohms
10mA 10V/μs 50mA 1 15V 2mV 2nA 2MHz CERDIP-14 Through hole mounting 19.55mm*6.6mm*3.76mm
IC, AMP SAMPLE AND HOLD, DIP14, 585; No. of Amplifiers:1; Bandwidth:2MHz; Acquisition Time:3µs; Input Offset Voltage:2mV; Settling Time:0.5µs; Supply Voltage Range:-10.8V, +5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-25°C to +85°C; Amplifier Type:Sample and Hold; Base Number:585; Hold Step Voltage:3mV; IC Generic Number:585; Input Offset Voltage Max:3mV; Logic Function Number:585; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operational Amplifier Features:Sample and Hold; Package / Case:DIP; Slew Rate:10; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD585AQ/+
  • ANALOG DEVICES-AD585AQ