Analog Devices AD640BE

IC LOGARITHMIC 1 CIRCUIT 20CLCC / Logarithmic Amplifier 1 Circuit 20-CLCC (8.89x8.89)
$ 329.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD640BE.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages19 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD640BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 329.35
$ 1,024.257
$ 1,024.257
Stock
151,156
153,150
153,150
Authorized Distributors
5
5
5
Case/Package
LCC
D
D
Number of Pins
20
20
20
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
50 µV
5 V
5 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V
7.5 V
Operating Supply Current
44 mA
44 mA
44 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesAD524BE
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 20CLCC
Analog DevicesAD585SE
High Speed, Precision Sample-and-Hold Amplifier | IC OPAMP SAMPL/HOLD 1CIRC 20CLCC
Analog DevicesAD625SE/883B
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PQCC20
Texas InstrumentsTLE2022BMFKB
High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2024AMFKB
High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125
Texas Instruments5962-9321605Q2A
High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices AD640BE provided by its distributors.

IC LOGARITHMIC 1 CIRCUIT 20CLCC / Logarithmic Amplifier 1 Circuit 20-CLCC (8.89x8.89)
DC-Coupled Demodulating 120 MHz Logarithmic Amplifier
SP Amp LOG Amp Single ±7.5V 20-Pin CLLCC Tube
LOGARITHMIC AMP, 50DB, 85DEG C, CLCC-20;
35mA 1 4.5V 7.5V 50μV 7μA 350MHz LLCC SMD, 2.54mm H
IC OPAMP LOGARITHMC 1CIRC 20CLCC
IC LOGARITHMIC 1 CIRCUIT 20CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated