Analog Devices AD625SE/883B

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PQCC20
$ 232.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD625SE/883B.

Analog Devices

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago

Verical

iiiC

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 232.26
$ 271.495
$ 271.495
Stock
122,616
145,223
145,223
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
1
-
-
Slew Rate
5 V/µs
-
-
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
200 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD524SE/883B
Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 20CLCC
Texas Instruments5962-9088108Q2A
High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2021BMFKB
Excalibur High-Speed Low-Power Precision Operational Amplifier 20-LCCC
Analog DevicesOP467ARC/883C
Quad Precision, High Speed Operational Amplifier
Analog Devices5962-87719012A
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, PQCC20
Texas InstrumentsTLE2022BMFKB
High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Analog Devices AD625SE/883B provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PQCC20
Instrumentation Amplifiers PROG GAIN INSTR AMP IC
Programmable Gain Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD625SE883B
  • AD625SE_883B