Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD637KDZ

Rms To Dc Converter, High Precision, 0.02 %, 8 Mhz, 0 C, 70 C, Sbdip, 14

$ 103.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD637KDZ.

Upverter

Datasheet25 pages11 years ago
Technical Drawing1 page21 years ago

Analog Devices

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD637KDZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.57
$ 56.15
Stock
86,738
89,560
Authorized Distributors
2
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637KDZ.

Related Parts

Analog DevicesAD637JQ
Power Management ICs (PMICs); AD637JQ; ANALOG DEVICES; 14; Through Hole; CDIP; 5.08 mm
Analog DevicesAD637KQ
Tube Tin/Lead (Sn63Pb37) Through Hole AD637 rms dc converter 10.6V 108mW 19.94mm 2.2mA
Analog DevicesAD582KD
SAMPLE AND HOLD AMPLIFIER, SBCDIP-14; Available until stocks are exhausted
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM148J
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Texas InstrumentsINA110SG
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 2.5MHz Band Width, BIPolar, CDIP16

Descriptions

Descriptions of Analog Devices AD637KDZ provided by its distributors.

Rms To Dc Converter, High Precision, 0.02 %, 8 Mhz, 0 C, 70 C, Sbdip, 14
RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin SBCDIP Tube
Tube Through Hole AD637 Active rms dc converter 10.6V 19.43mm 6mA 0C
2.2mA ±3V~18V ±3V~18V CDIP-14 Through hole mounting 3.56mm(height)
RMS to DC Converter, 1 Func, 0.15MHz, CDIP14
High Precision, Wideband RMS-to-DC Converter
True RMS to DC Converter 14-Pin SBCDIP
RMS-DC CONV, 0.02%, 8MHZ, SBDIP-14
RMS TO DC CONVERTER, 0.15MHZ, CD
IC RMS/DC CONV PRECISION 14-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated