Analog Devices AD637KQ

RMS to DC Converter 13.5V 3000uA 8000kHz 14-Pin CDIP Tube
$ 61.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD637KQ.

Analog Devices

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages22 years ago

Newark

Farnell

element14 APAC

iiiC

CAD Models

Download Analog Devices AD637KQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.77
$ 93.04
Stock
109,964
132,117
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
14
14
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637KQ.

Related Parts

Analog DevicesAD637JQ
Power Management ICs (PMICs); AD637JQ; ANALOG DEVICES; 14; Through Hole; CDIP; 5.08 mm
Analog DevicesAD582KD
SAMPLE AND HOLD AMPLIFIER, SBCDIP-14; Available until stocks are exhausted
Analog DevicesAD637AQ
RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin CDIP Tube
Texas InstrumentsLM148J/PB
Quad, 44-V, 1-MHz operational amplifier 14-CDIP -55 to 125
Texas InstrumentsLM148J
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 14-CDIP -55 to 125
Texas InstrumentsINA110SG
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 2.5MHz Band Width, BIPolar, CDIP16

Descriptions

Descriptions of Analog Devices AD637KQ provided by its distributors.

RMS to DC Converter 13.5V 3000uA 8000kHz 14-Pin CDIP Tube
ANALOG DEVICES AD637KQ RMS-DC CONVERTER, 0.25%, 8MHZ DIP-14
RMS to DC Converter, 1 Func, 0.15MHz, CDIP14
Data Acquisition ADCs/DACs - Specialized RMS/DC CONVERTER IC
High Precision, Wideband RMS-to-DC Converter
True RMS to DC Converter 14-Pin CDIP
RMS TO DC CONVERTER 0.15 MHz CDIP14
IC RMS/DC CONV PRECISION 14-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD637KQ.