Analog Devices AD582KD

SAMPLE AND HOLD AMPLIFIER, SBCDIP-14; Available until stocks are exhausted
$ 106.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD582KD.

Jameco (USA)

Datasheet4 pages0 years ago

Analog Devices

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD582KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.92
$ 369.2
$ 369.2
Stock
102,991
133,013
133,013
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD585AQ
Audio Power Amplifier, -10.8V, +5V to 18V, DIP, 14 RoHS Compliant: No
Analog DevicesAD841JQ
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP14
Analog DevicesAD585SQ
Non-RoHS Compliant EAR99 AD585 Tin/Lead (Sn63Pb37) op amp buffer circuit 5.08mm 2nA 2mV 2MHz
Texas InstrumentsINA110SG
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-CDIP SB
Texas InstrumentsXTR101BG
Precision, Low Drift 4-20mA Two-Wire Transmitter 14-CDIP SB -40 to 85

Descriptions

Descriptions of Analog Devices AD582KD provided by its distributors.

SAMPLE AND HOLD AMPLIFIER, SBCDIP-14; Available until stocks are exhausted
Low-Cost Sample-and-Hold Amplifier
Non-RoHS Compliant EAR99 AD582 Tin/Lead (Sn63Pb37) op amp amplifier circuit 17.78mm 4.5mA 15V 1.5MHz
IC OPAMP SAMPL/HOLD 1CIRC 14CDIP
IC OPAMP SMPL HOLD 1.5MHZ 14CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated