Analog Devices AD637ARZ

High Precision, Wide-band Rms-to-dc Converter Rms to DC Converter, 1 Func, 0.15MHZ, PDSO16
$ 53.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD637ARZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet10 pages22 years ago

Upverter

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-50.44%

CAD Models

Download Analog Devices AD637ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.547
$ 30.947
$ 30.947
Stock
230,460
237,200
237,200
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD637ARZ.

Related Parts

Analog DevicesOP400HSZ
ROHS3Compliant EAR99 OP400 Tube op amp amplifier circuit 10.5mm 3.1mA 9V 500kHz
Analog DevicesOP400GSZ
ROHS3Compliant EAR99 OP400 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.012muA 9V 500kHz
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Power, Buffer with Open Drain Output / IC INVERTER HEX 1-INPUT 16SOIC
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Analog DevicesLT1399CS#PBF
Op Amp Triple High Speed Amplifier ±6V/12V Automotive 16-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD637ARZ provided by its distributors.

HIGH PRECISION, WIDE-BAND RMS-TO-DC CONVERTER RMS to DC Converter, 1 Func, 0.15MHz, PDSO16
Tube Surface Mount GULL WING AD637 rms dc converter 10.6V 108mW 10.5mm 2.2mA
RMS to DC Converter 13.5V 3000uA 8000kHz 16-Pin SOIC W Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD637ARZ .