Analog Devices AD632TD

Internally Trimmed Precision IC Multiplier | IC MULTIPLIER MONO PREC 14-CDIP
$ 149.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632TD.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet6 pages29 years ago
Datasheet7 pages29 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD632TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 149.005
$ 131.8
$ 131.8
Stock
152,401
116,398
116,398
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
-3db Bandwidth
1 MHz
1 MHz
1 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
-
6
6
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

onsemiMC10101L
10K SERIES, QUAD 1-INPUT INV/NINV GATE, CDIP16, CERAMIC, DIP-16
onsemiMC10H103L
Gate / Inverter Logic IC; Logic Type:Gate; Package/Case:16-CDIP; Number of Circuits:4; Mounting Type:Through Hole
onsemiMC10H113L
XOR Gate, 10H Series, 4-Func, 2-Input, ECL, CDIP16
Texas InstrumentsSN54HC14J
Military 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsJM38510/65702BCA
IC INV SCHMITT 6CH 1-IN 14CDIP / Inverter IC 6 Channel Schmitt Trigger 14-CDIP
Texas InstrumentsCD54HC74F3A
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14

Descriptions

Descriptions of Analog Devices AD632TD provided by its distributors.

Internally Trimmed Precision IC Multiplier | IC MULTIPLIER MONO PREC 14-CDIP
DIP-14 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
ANALOG MULTIPLIER OR DIVIDER, 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated