Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD632SH/883B

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO TO100-10
$ 118.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD632SH/883B.

Analog Devices

Datasheet13 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet7 pages29 years ago
Datasheet6 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD632SH/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 118.48
$ 32.53
$ 32.53
Stock
140,621
141,044
141,044
Authorized Distributors
2
2
2
Case/Package
TO-100
TO-100
TO-100
Number of Pins
10
10
10
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
8 V
8 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM723H/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Texas InstrumentsLM119H/NOPB
Box LM119 DTL Open-Collector RTL TTL 0.5muA comparator circuit 0.5muA @ ±15V 80ns 8.96mm 15V
Analog DevicesAD636JHZ
Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Analog DevicesADVFC32BH
Voltage-to-Frequency and Frequency-to-Voltage Converter | IC CONV V/F F/V MONO TO100-10
Analog DevicesAD536ASH
Bulk Tin/Lead (Sn63Pb37) Through Hole WIRE rms dc converter 7V 500mW 9.4mm 2mA

Descriptions

Descriptions of Analog Devices AD632SH/883B provided by its distributors.

Internally Trimmed Precision IC Multiplier | IC PREC MULTIPLIER MONO TO100-10
Bulk TIN LEAD 4-Quadrant e0 analog divider 125C 22V 20V/mus 6mA
ANALOG MULTIPLIER OR DIVIDER 1 MHz BAND WIDTH MBCY10
Analog Multiplier/Divider 4-Bit 10-Pin TO-100 Tube
ANALOG MULTIPLIER OR DIVIDER, 1
FIXED IND 4.7UH 8A 14 MOHM SMD
The AD632 is an internally trimmed monolithic four-quadrant multiplier/divider. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients and long term stability of the on-chip thin film resistors and buried zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is pin-for-pin compatible with the industry standard AD532 with improved specifications and a fully differential high impedance Z-input. The AD632 is capable of providing gains of up to X10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common-mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632: 90 µV rms. PRODUCT HIGHLIGHTS Guaranteed performance over temperature. The AD632A and AD632B are specified for maximum multiplying errors of ±1.0% and ±0.5% of full scale, respectively, at +25°C and are rated for operation from -25°C to +85°C. Maximum multiplying errors of ±2.0% (AD632S) and ±1.0% (AD632T) are guaranteed over the extended temperature range of -55°C to +125°C. High reliability. The AD632S and AD632T series are available with MIL-STD-883 Level B screening. All devices are available in either the hermetically sealed TO-100 metal can or ceramic DIP package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD632SH883B