Texas Instruments LM723H/NOPB

150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
$ 15.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM723H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages25 years ago

Farnell

Verical

LCSC

Arrow Electronics

Inventory History

3 month trend:
-2.67%

CAD Models

Download Texas Instruments LM723H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Texas InstrumentsLM723H
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Texas InstrumentsLM723CH
VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10

Descriptions

Descriptions of Texas Instruments LM723H/NOPB provided by its distributors.

150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
V REG ADJ +2/37V, TO-100-10, 723; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 2V; Tension de sortie ajustable max.: 37V; Tension, entrée min.: 9.5V; Tension, entrée max..: 40V; Gamme de produit: -; Courant
V Reg Adj +2/37V, To-100-10, 723; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2V; Adjustable Output Voltage Max:37V; Input Voltage Min:9.5V; Input Voltage Max:40V; Product Range:-; Output Current:150Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM723H/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM723H/NOPB .
  • LM723HNOPB