Texas Instruments LM119H/NOPB

Op Amp DTL Open Collector RTL TTL 2 5V 2.5V 36V 4mV@±15V 500nA@±15V TO-100-10 TH 9.14mm × 9.14mm × 4.45mm
$ 55.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM119H/NOPB.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages25 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.97%

CAD Models

Download Texas Instruments LM119H/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsJM38510/10306BIA
Comparator Dual ±18V/36V 10-Pin TO-100 Tray
Texas InstrumentsLM119H
Analog Comparators High Speed Dual Comparator 10-TO-100 -55 to 125
Texas InstrumentsLM361H/NOPB
140-ns, differential comparator with strobe 10-TO-100 0 to 70

Descriptions

Descriptions of Texas Instruments LM119H/NOPB provided by its distributors.

Op Amp DTL Open Collector RTL TTL 2 5V 2.5V 36V 4mV@±15V 500nA@±15V TO-100-10 TH 9.14mm × 9.14mm × 4.45mm
Comparator, Dual, 80Ns, To-100-10; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:80Ns; Supply Voltage Range:1V To 3V, -12V To +12V; Comparator Case Style:To-100; No. Of Pins:10Pins; Ic Output Type:Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LM119H/NOPB
COMPARATOR, DUAL, 80NS, TO-100-10; Type de comparateur: Haute vitesse; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 80ns; Gamme de tension d'alimentation: 1V à 3V, -12V à +12V; Type de boîtier de comparateur: TO-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM119H/NOPB .
  • LM119HNOPB