Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD636JHZ

Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA

$ 23.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD636JHZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-20.60%

CAD Models

Download Analog Devices AD636JHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.815
$ 18.43
$ 18.43
Stock
148,544
123,449
123,449
Authorized Distributors
3
1
1
Case/Package
TO-100-10
TO-100
TO-100
Number of Pins
10
10
10
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
24 V
24 V
24 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD636JH
RMS TO DC CONVERTER Contains Lead Lead Tin WIRE (Amplifier Type) Amplifier 500mW 70C 1.5MHz 24V

Descriptions

Descriptions of Analog Devices AD636JHZ provided by its distributors.

Bulk Through Hole WIRE AD636 rms dc converter +-2.5/+-5V 500mW 9.4mm 1mA
RMS to DC Converter 0V to 1V 1000uA 1500kHz 10-Pin TO-100 Tube
ANALOG DEVICES AD636JHZ. RMS-DC CONVERTER, 1%, 1.5MHZ, TO-100-10
800μA ±2.5V~16V ±2.5V~16V TO-100-10 Through hole mounting 9.4mm*9.4mm*4.7mm
Low Level, True RMS-to-DC Converter
RMS to DC Converter, 1 Func, 0.1MHz, MBCY10
True RMS to DC Converter 10-Pin TO-100
RMS TO DC CONVERTER, 0.1MHZ, MBC
IC MPU/RESET CIRC 1.575V SOT143
IC CONV RMS-DC LOW LVL TO100-10

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD636JHZ.