Analog Devices AD629AN

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 25mA -15V 500kHz
$ 4.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD629AN.

Analog Devices

Datasheet16 pages15 years ago
Datasheet16 pages19 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD629AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 7.625
$ 7.625
Stock
158,834
244,978
244,978
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2.1 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
200 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
84 dB
-
-
Common Mode Rejection Ratio
77 dB
70 dB
70 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
900 µA
1.5 mA
1.5 mA

Related Parts

Analog DevicesAD629ANZ
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Analog DevicesMAX4166EPA+
Operational Amplifier Single 2V/us 2.7V to 6.5V 8-Pin PDIP Tube
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices AD629AN provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 25mA -15V 500kHz
High Common-Mode Voltage Difference Amplifier | IC OPAMP DIFF 1 CIRCUIT 8DIP
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.5MHz Band Width, PDIP8
900μA 2.1V/μs 88dB 25mA 1 200μV 500KHz PDIP-8 Through hole mounting 9.27mm*7.62mm*5.33mm
The AD629 is a difference amplifier with a very high input, common-mode voltage range. It is a precision device that allows the user to accurately measure differential signals in the presence of high common-mode voltages up to ±270 V. The AD629 can replace costly isolation amplifiers in applications that do not require galvanic isolation. The device operates over a ±270 V common-mode voltage range and has inputs that are protected from common-mode or differential mode transients up to ±500 V. The AD629 has low offset, low offset drift, low gain error drift, low common-mode rejection drift, and excellent CMRR over a wide frequency range. The AD629 is available in low cost, 8-lead PDIP and 8-lead SOIC packages. For all packages (including die) and grades, performance is guaranteed over the industrial temperature range of −40°C to +85°C. Applications High voltage current sensing Battery cell voltage monitors Power supply current monitors Motor controls Isolation Data Sheet, Rev. C, 4/11

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated