Analog Devices AD625JNZ

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
$ 22.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD625JNZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Newark

Augswan

Inventory History

3 month trend:
-0.61%

CAD Models

Download Analog Devices AD625JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.925
$ 50.225
$ 50.225
Stock
102,967
82,096
82,096
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD625KNZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
Texas InstrumentsRCV420KPG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16
Texas InstrumentsRCV420KP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Descriptions

Descriptions of Analog Devices AD625JNZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, PDIP16
Analog Devices Instrumentation Amp, Dual, TH, 0.05mV Offset, 16-Pin PDIP
ANALOG DEVICES AD625JNZ Instrument Amplifier, 5 Amplifier, 50 V, 5 V/s, 25 MHz,6V to18V, DIP
ROHS3Compliant EAR99 AD625 Tube op amp amplifier circuit 19.18mm 30nA 9V 0.65MHz
INSTRUMENTATION AMP, 25MHZ, 115DB, DIP; Available until stocks are exhausted Alternative available
Programmable Gain Instrumentation Amplifier
Instrumentation amplifier,AD625JN DIP16
RS APAC
Instrumentation Amp, 25Mhz, 115Db, Dip; No. Of Channels:1Channels; Input Offset Voltage:50Μv; Gain Bandwidth Product:25Mhz; Supply Voltage Range:± 6V To ± 18V; Ic Case/Package:Dip; No. Of Pins:16Pins; Cmrr:115Db; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD625JNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD625JNZ .