Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments RCV420KPG4

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.1MHz Band Width, PDIP16
$ 10.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RCV420KPG4.

element14 APAC

Datasheet12 pages17 years ago

Texas Instruments

iiiC

Farnell

Inventory History

3 month trend:
-5.41%

CAD Models

Download Texas Instruments RCV420KPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.54
$ 15.44
Stock
157,282
6,095,036
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
1.5 V/µs
-
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RCV420KPG4.

Related Parts

Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, BIPolar, PDIP16
Texas InstrumentsRCV420JPG4
IC OPAMP GP 1 CIRCUIT 16DIP General Purpose Amplifier 1 Circuit 16-PDIP
Texas InstrumentsRCV420KP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, BIPolar, PDIP16
Analog DevicesAD842JN
IC OPAMP GP 80MHZ 100MA 14DIP General Purpose Amplifier 1 Circuit 14-PDIP
Analog DevicesAD842KN
IC OPAMP GP 80MHZ 100MA 14DIP General Purpose Amplifier 1 Circuit 14-PDIP
Analog DevicesAD526JNZ
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments RCV420KPG4 provided by its distributors.

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.1MHz Band Width, PDIP16
IC OPAMP GP 1 CIRCUIT 16DIP General Purpose Amplifier 1 Circuit 16-PDIP
Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70
TEXAS INSTRUMENTS RCV420KPG4 Signal Conditioner, 150 kHz, 11.4 V, 18 V, DIP, 16 Pins, 0 C
Sensors, Sensor Conditioning, 4-20mA Transmitters Precision 4-20mA Crnt Loop Rcvr
CURRENT LOOP RECEIVER, DIP, 5V, 420; Bande passante: 150kHz; Tension, alimentation min.: 11.4V; Tension, alimentation max..: 18V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 16Broche(s); Température d'utilisation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCV420KPG4 .