Analog Devices AD625ADZ

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
$ 50.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD625ADZ.

Newark

Datasheet11 pages15 years ago
Datasheet16 pages26 years ago
Datasheet16 pages26 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD625ADZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.225
$ 22.925
$ 22.925
Stock
82,096
102,967
102,967
Authorized Distributors
2
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
25 MHz
25 MHz
25 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD625BDZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
Analog DevicesAD524CD
Amplifier, Precision Monolithic; Instrumentation; +/-18V; 3.5mA; 1MHz; 16 Lead CERDIP
Analog DevicesAD524CDZ
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, CDIP16

Descriptions

Descriptions of Analog Devices AD625ADZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.65MHz Band Width, BIPolar, CDIP16
SP Amp INSTR Amp Single ±18V 16-Pin CDIP Tube
Programmable Gain Instrumentation Amplifier
INSTR AMP, 25MHZ, 115DB, DIP-16; No. of Amplifiers:1 Amplifier; Input Offset Voltage:50µV; Slew Rate:5V/µs; Bandwidth:25MHz; Supply Voltage Range:± 6V to ± 18V; Amplifier Case Style:DIP; No. of Pins:16Pins; CMRR:115dB; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated