Texas Instruments RCV420KP

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RCV420KP.

HQonline

Datasheet12 pages17 years ago

Texas Instruments

Mouser

Upverter

DigiKey

Inventory History

3 month trend:
+3.69%

CAD Models

Download Texas Instruments RCV420KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.56
$ 10.78
Stock
177,431
121,886
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
1.5 V/µs
Gain Bandwidth Product
150 kHz
150 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
11.4 V
11.4 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RCV420KP.

Related Parts

Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16
Texas InstrumentsRCV420JPG4
ROHS3Compliant EAR99 RCV420 Tube op amp buffer circuit 19.3mm 3mA 1mV 150kHz
Texas InstrumentsRCV420KPG4
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Analog DevicesAD526JN
Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, 4MHz Band Width, BIPolar, PDIP16
Analog DevicesAD842KN
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14
Analog DevicesAD842JN
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments RCV420KP provided by its distributors.

Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, PDIP16
Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70
Sensors, Sensor Conditioning, 4-20mA Transmitters Precision 4-20mA Crnt Loop Rcvr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCV420KP .
  • RCV420KP.