Analog Devices AD622ARZ-R7

INST Amp Single ±18V 8-Pin SOIC N T/R / IC OPAMP INSTR 1MHZ 8SOIC
$ 6.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622ARZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet16 pages19 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+1251%

CAD Models

Download Analog Devices AD622ARZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.294
$ 6.11
$ 6.11
Stock
282,846
602,407
602,407
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
1 MHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
125 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
86 dB
86 dB
86 dB
Min Supply Voltage
5.2 V
5.2 V
5.2 V
Max Supply Voltage
-
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD622ARZ-R7.

Related Parts

Analog DevicesAD622ARZ
Analog Devices AD622ARZ Linear IC Op-amp buffer amplifier Tube Linear ICs
Analog DevicesAD622AR-REEL
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
Analog DevicesLT1167IS8-1#PBF
INSTRUMENTATION AMP, 1MHZ, 140DB, NSOIC; Available until stocks are exhausted
Texas InstrumentsLMC6081IM/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6081IMX/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6081IM
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices AD622ARZ-R7 provided by its distributors.

INST Amp Single ±18V 8-Pin SOIC N T/R / IC OPAMP INSTR 1MHZ 8SOIC
ROHS3Compliant EAR99 AD622 Tape & Reel (TR) op amp amplifier circuit 5mm 0.005muA 125muV 110dB
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8
5nA 125uV 1000kHz 78dB Single channel SOIC-8 Instrumentation Amplifiers ROHS
Instrumentation Amplifiers; AD622ARZ-R7; ANALOG DEVICES; 125 µV; 86 dB; 18 V; 1.3 mA
900μA 1.2V/μs 1MHz 103dB 18mA 1-Ch 2.6V ±18V 60μV 2nA 1MHz SOIC-8 SMD, Adhesive Mount, 1.5mm H
INSTRUMENTATION AMP, 1MHZ, 118DB, NSOIC;
Low Cost Instrumentation Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD622ARZR7