Analog Devices AD622AN

Instrumentation Amplifier 125 Uv Offset-max 1 Mhz Band Width PDIP8
$ 3.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD622AN.

Analog Devices

Datasheet16 pages14 years ago
Datasheet17 pages14 years ago
Datasheet16 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD622AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 7.451
Stock
161,848
152,495
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
800 kHz
1 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
103 dB
86 dB
Min Supply Voltage
-
5.2 V
Max Supply Voltage
-
-
Operating Supply Current
-
1.3 mA

Related Parts

Analog DevicesAD706JN
AMPLIFIER, OPERATIONAL AMPLIFIER, + 18 V, 0.75 MA (TYP.), 30 MUV (TYP.), 650 MW
Analog DevicesAD623BN
SP Amp INSTR Amp Single R-R O/P ±6V/12V 8-Pin PDIP Tube
Analog DevicesAD623ANZ
IC AD623 Single-Supply Rail-to-Rail Low Cost Instrumentation Amplifier 6V 650mW
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLF442ACN/NOPB
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Analog Devices AD622AN provided by its distributors.

INSTRUMENTATION AMPLIFIER 125 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP8
SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube
900μA 1.2V/μs 800KHz 103dB 18mA 1 60μV 2nA 1MHz PDIP-8 Through hole mounting
The AD622 is a low cost, moderately accurate instrumentation amplifier that requires only one external resistor to set any gain between 2 and 1000. For a gain of 1, no external resistor is required. The AD622 is a complete difference or subtracter amplifier system that also provides superior linearity and common-mode rejection by incorporating precision laser-trimmed resistors. The AD622 replaces low cost, discrete, two or three op amp instrumentation amplifier designs and offers good common-mode rejection, superior linearity, temperature stability, reliability, and board area consumption. The low cost of the AD622 eliminates the need to design discrete instrumentation amplifiers to meet stringent cost targets. While providing a lower cost solution, it also provides performance and space improvements. Applications Transducer interface Low cost thermocouple amplifier Industrial process controls Difference amplifier Low cost data acquisition Data Sheet, Rev. D, 8/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated