Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD621ANZ

Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
$ 16.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD621ANZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-3.64%

CAD Models

Download Analog Devices AD621ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.059
$ 25.273
$ 25.273
Stock
166,649
157,904
157,904
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
75 µV
35 µV
35 µV
Power Supply Rejection Ratio (PSRR)
95 dB
100 dB
100 dB
Common Mode Rejection Ratio
93 dB
93 dB
93 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
18 V
-
-
Operating Supply Current
1.3 mA
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD621ANZ.

Related Parts

Analog DevicesAD621BNZ
Instrumentation Amplifier, 1 Func, 215uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
Analog DevicesAD620BNZ
Instrumentation Amplifier, 1 Func, 85uV Offset-Max, 1MHz Band Width, PDIP8
Analog DevicesAD620AN
Instrumentation Amplifier, 1 Func, 150uV Offset-Max, 1MHz Band Width, PDIP8
MicrochipTC7652CPA
IC OPAMP CHOPPER 400KHZ 8DIP / Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP

Descriptions

Descriptions of Analog Devices AD621ANZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, BIPolar, PDIP8
Instrumentation Amp, 800Khz, 130Db, Dip; |Analog Devices, Inc. AD621ANZ
Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100
INSTRUMENTATION AMP, 800KHZ, 130DB, DIP; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD621ANZ Instrument Amplifier, 1 Amplifier, 250 V, 1.2 V/s, 800 kHz,2.3V to18V, DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD621ANZ .