Texas Instruments LF442ACN/NOPB

Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF442ACN/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages16 years ago

element14

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Texas Instruments LF442ACN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLF442CN/NOPB
Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLMC662CN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP 0 to 70
onsemiMC33202PG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
MicrochipMCP6272-E/P
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments LF442ACN/NOPB provided by its distributors.

Dual Low Power JFET Input Operational Amplifier 8-PDIP 0 to 70
Op Amp, High Slew Rate, High Voltage, Low Noise, Low Offset Voltage, Low Power
OP AMP, DUAL, LO PWR JFET, 8-DIP; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:6V to 44V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-65°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:442; Gain Bandwidth:1MHz; Package / Case:DIP; Slew Rate:1V/µs; Supply Voltage Max:22V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF442ACN/NOPB.
  • LF442ACNNOPB