Analog Devices AD598JR

Lvdt Signal Conditioner | IC Lvdt Sgnl Cond Osc/ref 20SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD598JR.

Analog Devices

Datasheet12 pages12 years ago
Datasheet16 pages31 years ago
Datasheet12 pages23 years ago

Augswan

iiiC

Newark

CAD Models

Download Analog Devices AD598JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.635
Stock
128,956
212,191
Authorized Distributors
0
5
Bandwidth
-
20 kHz
Interface
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC W
SOIC
Number of Pins
20
20
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
Voltage
Voltage
Operating Supply Current
15 mA
15 mA

Related Parts

Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail
Analog DevicesAD7820LRZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin SOIC W Tube
Analog DevicesAD7703CRZ
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Analog DevicesAD7703BRZ
1-Channel Single ADC Delta-Sigma 16ksps 20-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADC0820BCWM
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
Texas InstrumentsADC0831CCWM/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD598JR provided by its distributors.

LVDT Signal Conditioner | IC LVDT SGNL COND OSC/REF 20SOIC
LVDT Signal Conditioner 20-Pin SOIC W Tube
Sensor Interface IC LVDT Signal Conditioner
Signal Conditioner, Bipolar, PDSO20
SAW FILTER, SM3838-8PAD, 1090.00
The AD598 is a complete, monolithic Linear Variable Differential Transformer (LVDT) signal conditioning subsystem. It is used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar dc voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD598 converts the raw LVDT secondary output to a scaled dc signal. The device can also be used with RVDT transducers. The AD598 contains a low distortion sine wave oscillator to drive the LVDT primary. The LVDT secondary output consists of two sine waves that drive the AD598 directly. The AD598 operates upon the two signals, dividing their difference by their sum, producing a scaled unipolar or bipolar dc output. The AD598 uses a unique ratiometric architecture (patent pending) to eliminate several of the disadvantages associated with traditional approaches to LVDT interfacing. The benefits of this new circuit are: no adjustments are necessary, transformer null voltage and primary to secondary phase shift does not affect system accuracy, temperature stability is improved, and transducer interchangeability is improved.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated