Texas Instruments ADC0831CCWM/NOPB

ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W Rail
$ 13.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0831CCWM/NOPB.

Upverter

Datasheet39 pages11 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0831CCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsADC0832CCWM/NOPB
2-Channel Single ADC SAR 31.25ksps 8-bit Serial 14-Pin SOIC W Tube
Texas InstrumentsADC0832CCWMX/NOPB
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W T/R
Texas InstrumentsADC0834CCWM
ADC Single SAR 31ksps 8-bit Serial 14-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADC0831CCWM/NOPB provided by its distributors.

ADC Single SAR 31KSPS 8-Bit Serial 14-Pin SOIC W Rail
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
ADC 4.5V~6.3V 31.25Ksps 8bit 1-Ch SPI Diff/Pseudo/Single-Ended SAR SOIC-14 SMD 8.99mm×7.5mm×2.3mm
14-SOIC (0.295 7.50mm Width) ADC0831 Serial ACTIVE (Last Updated: 1day ago) analog digital converter 2.301mm 2.5mA 31ksps 800mW
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Package/Case:8-SOIC; Interface Type:Serial; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0831CCWMNOPB