Analog Devices AD595ADZ

Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14
$ 48.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD595ADZ.

Farnell

Datasheet8 pages26 years ago

Analog Devices

element14 APAC

iiiC

CAD Models

Download Analog Devices AD595ADZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.14
$ 36.32
$ 36.32
Stock
112,985
125,480
125,480
Authorized Distributors
1
1
1
Case/Package
D
Q
Q
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
15 kHz
15 kHz
Input Offset Voltage (Vos)
11 µV
40.44 µV
40.44 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
300 µA
300 µA
300 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsUC3843AD
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
Texas InstrumentsUC2845D
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUC3844AD
Transistor Driver Boost/Buck/Flyback/Forward Up~500kHz SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Analog Devices AD595ADZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14
Type K Thermocouple Amplifier with Cold Junction Compensation
IC THERMOCOUPLE INSTR AMP 14CDIP
ANALOG DEVICES AD595ADZ. INSTRUMENT AMPLIFIER, 15KHZ TO116-14
SENSOR, TEMP/ANALOGUE/300DEG C/TO-116-14; Available until stocks are exhausted Alternative available
Low Power Temperature and Humidity Sensors
Temp Sensor Analog 14-Pin TO-116 Tube
IC REG MULT CONFG ADJ 960MA 6SON

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD595ADZ.