Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD595CQ

IC THERMOCOUPLE A W/COMP 14CDIP Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
$ 36.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD595CQ.

Augswan

Datasheet8 pages26 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

Farnell

CAD Models

Download Analog Devices AD595CQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.32
$ 25.12
$ 25.12
Stock
131,723
219,014
219,014
Authorized Distributors
1
1
1
Case/Package
Q
Q
Q
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD595AQ
IC THERMOCOUPLE A W/COMP 14CDIP Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
Analog DevicesAD594CQ
IC THERMOCOUPLE A W/COMP 14CDIP Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
Analog DevicesAD688AQ
IC VREF SERIES 0.05% 16CDIP Series Voltage Reference IC Fixed ±10V V ±0.05% 10 mA 16-CERDIP

Descriptions

Descriptions of Analog Devices AD595CQ provided by its distributors.

IC THERMOCOUPLE A W/COMP 14CDIP Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
ANALOG DEVICES - AD8676ARZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins
Temperature Sensor IC, Voltage, 1 C, -55 C, 125 C, DIP, 14 RoHS Compliant: No
Instrumentation Amplifier, 1 Func, 0.015MHz Band Width, BIPolar, CDIP14
Temperature Sensor; Monolithic theremocouple amplifier; 5 mA (Typ.) @ 25 degC
Type K Thermocouple Amplifier with Cold Junction Compensation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD595 CQ
  • AD595CQ.