Analog Devices AD587JN

Regulator; PDIP; 20 ppm/ degC; +100 muV/V; 2 mA (Typ.) @ 25 degC; 30 mW (Typ.);

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD587JN.

Augswan

Datasheet12 pages19 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Analog Devices AD587JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.685
Stock
164,224
474,051
Authorized Distributors
0
6
Case/Package
PDIP
N
Number of Pins
8
8
Max Output Current
-
10 mA
Min Input Voltage
-
-
Max Input Voltage
-
36 V
Min Output Voltage
-
10 V
Max Output Voltage
-
10 V
Tolerance
-
0.1 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Related Parts

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02APG4 .
Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Analog DevicesMAX875BCPA
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesAD680AN
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8
Analog DevicesAD586KN
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Analog DevicesMAX674EPA
15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm

Descriptions

Descriptions of Analog Devices AD587JN provided by its distributors.

Regulator; PDIP; 20 ppm/ degC; +100 muV/V; 2 mA (Typ.) @ 25 degC; 30 mW (Typ.);
IC VREF SERIES PREC 10V 8DIP / Voltage Reference IC V 8-PDIP
V-Ref Precision 10V 10mA 8-Pin PDIP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated