Texas Instruments REF02APG4 .

Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02APG4 ..

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet14 pages18 years ago
Datasheet3 pages30 years ago

Farnell

Newark

element14 APAC

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02APG4 ..

Related Parts

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Texas InstrumentsREF02BP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Analog DevicesREF195GPZ
VOLT REF, SERIES-FIXED, 5V, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesREF02CP
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Texas InstrumentsTLE2426CP
V-Ref Adjustable 2V to 20V 20mA 8-Pin PDIP Tube
Analog DevicesREF02DPZ
250ppm/℃ Fixed 10mA 15µVp-p 5V 5V ±2% PDIP-8 Through hole mounting

Descriptions

Descriptions of Texas Instruments REF02APG4 . provided by its distributors.

Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Wide supply range, 5-V output precision voltage reference 8-PDIP
V-Ref Precision 5V 21mA 8-Pin PDIP Tube
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, PRECISION, VOLT REF, 5V; Topology:Series; Input Voltage:8V to 33V; Reference Voltage:5V; Temperature Coefficient:25ppm/°C; Voltage Reference Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:02; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Max:15mW; Reference Voltage & Age Tolerance:0.2%; Temperature Coeff. +:25ppm/°C; Termination Type:Through Hole; Tolerance:0.2%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF02APG4