Analog Devices MAX875BCPA

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX875BCPA.

IHS

Datasheet8 pages22 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices MAX875BCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-05-01
LTD Date2007-05-15

Related Parts

Texas InstrumentsREF02AP
Wide supply range, 5-V output precision voltage reference 8-PDIP
Analog DevicesREF195GPZ
VOLT REF, SERIES-FIXED, 5V, 85DEG C; Available until stocks are exhausted Alternative available
Texas InstrumentsREF02APG4 .
Voltage Reference, Precision, Series - Fixed, Ref02 Series, 5V, Dip-8 Rohs Compliant: Yes
Analog DevicesREF195GP
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDIP8, PLASTIC, MS-001BA, DIP-8
Analog DevicesREF192GP
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, MS-001BA, DIP-8
Texas InstrumentsREF102BP
2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP

Descriptions

Descriptions of Analog Devices MAX875BCPA provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
V-Ref Precision 5V 10mA 8-Pin PDIP N
IC V-REF PREC 5V LOW-PWR 8-DIP
Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage References
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated