Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX674EPA

15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
$ 5.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX674EPA.

_legacy Avnet

Datasheet5 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX674EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX675CPA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8
Texas InstrumentsREF02AP
IC VREF SERIES 0.3% 8DIP Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP
Texas InstrumentsREF02APG4 .
IC VREF SERIES 0.3% 8DIP Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP
Analog DevicesREF01HP+
V-Ref Precision 10V 21mA 8-Pin PDIP N
Texas InstrumentsREF102APG4
2.5ppm/°C Drift, 10-V Precision Voltage Reference 8-PDIP
Analog DevicesREF43GP
R-PDIP-T8 Tray TIN LEAD INDUSTRIAL voltage reference device 40V 25ppm/C 4.57mm 9.27mm

Descriptions

Descriptions of Analog Devices MAX674EPA provided by its distributors.

15ppm/℃ Fixed 10mA 20µVp-p 10V 40V 10V ±0.15% PDIP-8 Through hole mounting 9.91mm*7.87mm*4.45mm
Through Hole RoHS Compliant DUAL BIPOLAR Series Voltage Reference IC 9.375mm 0.15% 4.572mm 85C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated